
KS5X----T3--5-- | |
|---|---|
DigiKey Part Number | 145-KS5X----T3--5---ND |
Manufacturer | |
Manufacturer Product Number | KS5X----T3--5-- |
Description | SELF-ASSEMBLY T HANDLE KNOB 1.50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS5X----T3--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | - | |
Diameter | 1.500" (38.10mm) | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 $ | 1,73 $ |
| 5 | 1,45800 $ | 7,29 $ |
| 10 | 1,36300 $ | 13,63 $ |
| 25 | 1,25200 $ | 31,30 $ |
| 50 | 1,17860 $ | 58,93 $ |
| 100 | 1,11310 $ | 111,31 $ |
| 250 | 1,03708 $ | 259,27 $ |
| 500 | 0,98654 $ | 493,27 $ |
| 1.000 | 0,94129 $ | 941,29 $ |
| Unit Price without VAT: | 1,73000 $ |
|---|---|
| Unit Price with VAT: | 2,05870 $ |

