
KS4X----O3--5-- | |
|---|---|
DigiKey Part Number | 145-KS4X----O3--5---ND |
Manufacturer | |
Manufacturer Product Number | KS4X----O3--5-- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS4X----O3--5-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 1/4" | |
Diameter | 1.500" (38.10mm) | |
Height | 0.375" (9.53mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,45190 € | 45,19 € |
| 250 | 0,41900 € | 104,75 € |
| 700 | 0,38737 € | 271,16 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

