
KNM8----B3---21 | |
|---|---|
DigiKey Part Number | 145-KNM8----B3---21-ND |
Manufacturer | |
Manufacturer Product Number | KNM8----B3---21 |
Description | BALL KNOB 1.380 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M8 x 1.25 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM8----B3---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Smooth | |
Shaft Size | M8 x 1.25 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.280" (32.51mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,94400 € | 9,72 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,67680 € | 41,92 € |
| 50 | 1,58220 € | 79,11 € |
| 100 | 1,49760 € | 149,76 € |
| 300 | 1,38150 € | 414,45 € |
| 600 | 1,31802 € | 790,81 € |
| 1.200 | 1,26114 € | 1.513,37 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

