
KNM8----B2---21 | |
|---|---|
DigiKey Part Number | 145-KNM8----B2---21-ND |
Manufacturer | |
Manufacturer Product Number | KNM8----B2---21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M8 x 1.25 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM8----B2---21 Models |
Category | Shaft Size M8 x 1.25 |
Manufacturer Essentra Components | Diameter 1.250" (31.75mm) |
Series | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,76600 € | 8,83 € |
| 10 | 1,65300 € | 16,53 € |
| 25 | 1,52280 € | 38,07 € |
| 50 | 1,43620 € | 71,81 € |
| 100 | 1,35870 € | 135,87 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

