
KNM6----B7---22 | |
|---|---|
DigiKey Part Number | 145-KNM6----B7---22-ND |
Manufacturer | |
Manufacturer Product Number | KNM6----B7---22 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM6----B7---22 Models |
Category | Shaft Size M6 |
Manufacturer Essentra Components | Diameter 1.880" (47.75mm) |
Series | Height 1.740" (44.20mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 5 | 2,50000 € | 12,50 € |
| 10 | 2,34500 € | 23,45 € |
| 25 | 2,16480 € | 54,12 € |
| 50 | 2,04540 € | 102,27 € |
| 125 | 1,90672 € | 238,34 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

