
KNM10---B2---21 | |
|---|---|
DigiKey Part Number | 145-KNM10---B2---21-ND |
Manufacturer | |
Manufacturer Product Number | KNM10---B2---21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M10 x 1.5 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM10---B2---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M10 x 1.5 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,81400 € | 9,07 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,56440 € | 39,11 € |
| 50 | 1,47560 € | 73,78 € |
| 100 | 1,39620 € | 139,62 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

