4 Arm Knob M12 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNH8-HEX4P7----

DigiKey Part Number
145-KNH8-HEX4P7-----ND
Manufacturer
Manufacturer Product Number
KNH8-HEX4P7----
Description
SELF-ASSEMBLY 4 ARM KNOB 2.500 I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Arm Knob M12 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KNH8-HEX4P7---- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
M12
Diameter
2.490" (63.25mm)
Height
1.130" (28.70mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
51,98200 €9,91 €
101,85500 €18,55 €
251,71040 €42,76 €
501,61420 €80,71 €
1001,52800 €152,80 €
4001,38198 €552,79 €
8001,32023 €1.056,18 €
1.2001,28712 €1.544,54 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €