
KNH5-HEXF4----- | |
|---|---|
DigiKey Part Number | 145-KNH5-HEXF4------ND |
Manufacturer | |
Manufacturer Product Number | KNH5-HEXF4----- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.750 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M8 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH5-HEXF4----- Models |
Category | Shaft Size M8 |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 0.860" (21.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,51400 € | 7,57 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,30360 € | 32,59 € |
| 50 | 1,22860 € | 61,43 € |
| 100 | 1,16150 € | 116,15 € |
| 250 | 1,08360 € | 270,90 € |
| 700 | 1,00866 € | 706,06 € |
| 1.400 | 0,96469 € | 1.350,57 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

