
KNH5-HEX5SA---- | |
|---|---|
DigiKey Part Number | 145-KNH5-HEX5SA-----ND |
Manufacturer | |
Manufacturer Product Number | KNH5-HEX5SA---- |
Description | SELF-ASSEMBLY STAR KNOB 2.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M8 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH5-HEX5SA---- Models |
Category | Shaft Size M8 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 0.980" (24.89mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,76600 € | 8,83 € |
| 10 | 1,65300 € | 16,53 € |
| 25 | 1,52280 € | 38,07 € |
| 50 | 1,43620 € | 71,81 € |
| 100 | 1,35870 € | 135,87 € |
| 250 | 1,26892 € | 317,23 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

