
KNH5-HEX5S3A--- | |
|---|---|
DigiKey Part Number | 145-KNH5-HEX5S3A----ND |
Manufacturer | |
Manufacturer Product Number | KNH5-HEX5S3A--- |
Description | SELF-ASSEMBLY STAR KNOB 1.750 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M8 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH5-HEX5S3A--- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M8 | |
Diameter | 1.750" (44.45mm) | |
Height | 0.980" (24.89mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,43600 € | 7,18 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,23360 € | 30,84 € |
| 50 | 1,16240 € | 58,12 € |
| 100 | 1,09860 € | 109,86 € |
| 350 | 0,99986 € | 349,95 € |
| 700 | 0,95316 € | 667,21 € |
| 1.050 | 0,92812 € | 974,53 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

