
KNH5-HEX5S2---- | |
|---|---|
DigiKey Part Number | 145-KNH5-HEX5S2-----ND |
Manufacturer | |
Manufacturer Product Number | KNH5-HEX5S2---- |
Description | SELF-ASSEMBLY STAR KNOB 1.380 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M8 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH5-HEX5S2---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M8 | |
Diameter | 1.330" (33.78mm) | |
Height | 1.175" (29.85mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,60880 € | 30,44 € |
| 100 | 0,57340 € | 57,34 € |
| 250 | 0,53248 € | 133,12 € |
| 500 | 0,50528 € | 252,64 € |
| 1.000 | 0,48091 € | 480,91 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

