
KNH4-HEX5SA---- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEX5SA-----ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEX5SA---- |
Description | SELF-ASSEMBLY STAR KNOB 2.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEX5SA---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | M6 | |
Diameter | 2.250" (57.15mm) | |
Height | 0.980" (24.89mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,77000 € | 8,85 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,43800 € | 71,90 € |
| 100 | 1,36060 € | 136,06 € |
| 250 | 1,27052 € | 317,63 € |
| 500 | 1,21064 € | 605,32 € |
| 1.000 | 1,15701 € | 1.157,01 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

