
KNH4-HEX5S3A--- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEX5S3A----ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEX5S3A--- |
Description | SELF-ASSEMBLY STAR KNOB 1.750 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEX5S3A--- Models |
Category | Shaft Size M6 |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 0.980" (24.89mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,39800 € | 6,99 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,13180 € | 56,59 € |
| 100 | 1,06960 € | 106,96 € |
| 250 | 0,99732 € | 249,33 € |
| 800 | 0,91959 € | 735,67 € |
| 1.600 | 0,87966 € | 1.407,46 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

