
KNH4-HEX4P4---- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEX4P4-----ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEX4P4---- |
Description | SELF-ASSEMBLY 4 ARM KNOB 1.750 I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEX4P4---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | M6 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.040" (26.42mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,41400 € | 7,07 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,21640 € | 30,41 € |
| 50 | 1,14600 € | 57,30 € |
| 100 | 1,08310 € | 108,31 € |
| 250 | 1,00988 € | 252,47 € |
| 500 | 0,96122 € | 480,61 € |
| 1.000 | 0,91767 € | 917,67 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

