
KNH4-HEX3P4---- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEX3P4-----ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEX3P4---- |
Description | SELF-ASSEMBLY 3 ARM KNOB 1.750 I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEX3P4---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | M6 | |
Diameter | 1.740" (44.20mm) | |
Height | 1.050" (26.67mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,09200 € | 5,46 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,83150 € | 83,15 € |
| 250 | 0,77400 € | 193,50 € |
| 500 | 0,73576 € | 367,88 € |
| 1.000 | 0,70154 € | 701,54 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

