
KNH3-HEXF6----- | |
|---|---|
DigiKey Part Number | 145-KNH3-HEXF6------ND |
Manufacturer | |
Manufacturer Product Number | KNH3-HEXF6----- |
Description | SELF-ASSEMBLY FLUTED KNOB 2.380 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH3-HEXF6----- Models |
Category | Shaft Size 3/8" |
Manufacturer Essentra Components | Diameter 2.380" (60.45mm) |
Series | Height 1.220" (30.99mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,99400 € | 9,97 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,72240 € | 43,06 € |
| 50 | 1,62560 € | 81,28 € |
| 100 | 1,53880 € | 153,88 € |
| 250 | 1,43828 € | 359,57 € |
| 500 | 1,37136 € | 685,68 € |
| 1.000 | 1,31143 € | 1.311,43 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

