
KNH2-HEXF6----- | |
|---|---|
DigiKey Part Number | 145-KNH2-HEXF6------ND |
Manufacturer | |
Manufacturer Product Number | KNH2-HEXF6----- |
Description | SELF-ASSEMBLY FLUTED KNOB 2.380 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH2-HEXF6----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16" | |
Diameter | 2.380" (60.45mm) | |
Height | 1.220" (30.99mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,43600 € | 7,18 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,23360 € | 30,84 € |
| 50 | 1,16240 € | 58,12 € |
| 100 | 1,09860 € | 109,86 € |
| 250 | 1,02444 € | 256,11 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

