
KNH2-HEXF4----- | |
|---|---|
DigiKey Part Number | 145-KNH2-HEXF4------ND |
Manufacturer | |
Manufacturer Product Number | KNH2-HEXF4----- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.750 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH2-HEXF4----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16" | |
Diameter | 0.860" (21.84mm) | |
Height | 1.750" (44.45mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,24400 € | 62,20 € |
| 100 | 1,17610 € | 117,61 € |
| 250 | 1,09724 € | 274,31 € |
| 700 | 1,02136 € | 714,95 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

