
KNH2-HEX5SA---- | |
|---|---|
DigiKey Part Number | 145-KNH2-HEX5SA-----ND |
Manufacturer | |
Manufacturer Product Number | KNH2-HEX5SA---- |
Description | SELF-ASSEMBLY STAR KNOB 2.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH2-HEX5SA---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16" | |
Diameter | 2.250" (57.15mm) | |
Height | 0.980" (24.89mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,70320 € | 17,58 € |
| 50 | 0,66060 € | 33,03 € |
| 100 | 0,62250 € | 62,25 € |
| 250 | 0,57832 € | 144,58 € |
| 500 | 0,54898 € | 274,49 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

