
KNH2-HEX5S3A--- | |
|---|---|
DigiKey Part Number | 145-KNH2-HEX5S3A----ND |
Manufacturer | |
Manufacturer Product Number | KNH2-HEX5S3A--- |
Description | SELF-ASSEMBLY STAR KNOB 1.750 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH2-HEX5S3A--- Models |
Category | Shaft Size 5/16" |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 0.980" (24.89mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,52200 € | 7,61 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,30960 € | 32,74 € |
| 50 | 1,23420 € | 61,71 € |
| 100 | 1,16680 € | 116,68 € |
| 350 | 1,06266 € | 371,93 € |
| 700 | 1,01337 € | 709,36 € |
| 1.050 | 0,98696 € | 1.036,31 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

