
KNH2-HEX5S2---- | |
|---|---|
DigiKey Part Number | 145-KNH2-HEX5S2-----ND |
Manufacturer | |
Manufacturer Product Number | KNH2-HEX5S2---- |
Description | SELF-ASSEMBLY STAR KNOB 1.380 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH2-HEX5S2---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16" | |
Diameter | 1.300" (33.02mm) | |
Height | 1.175" (29.85mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,98960 € | 24,74 € |
| 50 | 0,93120 € | 46,56 € |
| 100 | 0,87910 € | 87,91 € |
| 250 | 0,81856 € | 204,64 € |
| 500 | 0,77836 € | 389,18 € |
| 1.000 | 0,74236 € | 742,36 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

