
KNH10HEXTH1---- | |
|---|---|
DigiKey Part Number | 145-KNH10HEXTH1-----ND |
Manufacturer | |
Manufacturer Product Number | KNH10HEXTH1---- |
Description | SELF-ASSEMBLY WING KNOB 1.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH10HEXTH1---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 2 Arm | |
Shaft Size | #10 | |
Diameter | 1.260" (32.00mm) | |
Height | 0.830" (21.08mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,72009 € | 864,11 € |
| Unit Price without VAT: | 0,72009 € |
|---|---|
| Unit Price with VAT: | 0,85691 € |

