
KNH10HEXF2----- | |
|---|---|
DigiKey Part Number | 145-KNH10HEXF2------ND |
Manufacturer | |
Manufacturer Product Number | KNH10HEXF2----- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.380 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH10HEXF2----- Models |
Category | Shaft Size #10 |
Manufacturer Essentra Components | Diameter 1.360" (34.54mm) |
Series | Height 0.530" (13.46mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,73723 € | 516,06 € |
| Unit Price without VAT: | 0,73723 € |
|---|---|
| Unit Price with VAT: | 0,87730 € |

