
KNH10HEX5S2---- | |
|---|---|
DigiKey Part Number | 145-KNH10HEX5S2-----ND |
Manufacturer | |
Manufacturer Product Number | KNH10HEX5S2---- |
Description | SELF-ASSEMBLY STAR KNOB 1.380 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH10HEX5S2---- Models |
Category | Shaft Size #10 |
Manufacturer Essentra Components | Diameter 1.300" (33.02mm) |
Series | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01800 € | 5,09 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,87280 € | 21,82 € |
| 50 | 0,82100 € | 41,05 € |
| 100 | 0,77500 € | 77,50 € |
| 250 | 0,72160 € | 180,40 € |
| 500 | 0,68608 € | 343,04 € |
| 1.000 | 0,65442 € | 654,42 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

