
KNH1-HEXTH1---- | |
|---|---|
DigiKey Part Number | 145-KNH1-HEXTH1-----ND |
Manufacturer | |
Manufacturer Product Number | KNH1-HEXTH1---- |
Description | SELF-ASSEMBLY WING KNOB 1.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH1-HEXTH1---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 2 Arm | |
Shaft Size | 1/4" | |
Diameter | 1.260" (32.00mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,97160 € | 24,29 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,86330 € | 86,33 € |
| 250 | 0,80372 € | 200,93 € |
| 500 | 0,76418 € | 382,09 € |
| 1.000 | 0,72877 € | 728,77 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

