
KNH1-HEXRT5---- | |
|---|---|
DigiKey Part Number | 145-KNH1-HEXRT5-----ND |
Manufacturer | |
Manufacturer Product Number | KNH1-HEXRT5---- |
Description | SELF-ASSEMBLY 3 ARM KNOB 2.000 I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH1-HEXRT5---- Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 2.020" (51.31mm) |
Series | Height 1.090" (27.69mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,45560 € | 36,39 € |
| 50 | 1,37260 € | 68,63 € |
| 100 | 1,29830 € | 129,83 € |
| 250 | 1,21208 € | 303,02 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

