
KNH1-HEXF2----- | |
|---|---|
DigiKey Part Number | 145-KNH1-HEXF2------ND |
Manufacturer | |
Manufacturer Product Number | KNH1-HEXF2----- |
Description | SELF-ASSEMBLY FLUTED KNOB 1.380 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH1-HEXF2----- Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 1.380" (35.05mm) |
Series | Height 0.520" (13.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,06400 € | 26,60 € |
| 50 | 1,00160 € | 50,08 € |
| 100 | 0,94600 € | 94,60 € |
| 250 | 0,88140 € | 220,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

