
KNF-50 | |
|---|---|
DigiKey Part Number | KNF-50-ND |
Manufacturer | |
Manufacturer Product Number | KNF-50 |
Description | NUT KWIK NYLON M5 |
Customer Reference | |
Detailed Description | M5 Kwik Nut 0.460" (11.68mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Type | Kwik | |
Thread Size | M5 | |
Thickness | 0.230" (5.84mm) | |
Width | 0.460" (11.68mm) | |
Material | Nylon | |
Plating | - |

