
KNF-100 | |
|---|---|
DigiKey Part Number | KNF-100-ND |
Manufacturer | |
Manufacturer Product Number | KNF-100 |
Description | NUT KWIK M10 |
Customer Reference | |
Detailed Description | M10 Kwik Nut 0.860" (21.84mm) |
Category | Part Status Obsolete |
Manufacturer Essentra Components | Type Kwik |
Series | Thread Size M10 |
Packaging 1000 per Pkg | Width 0.860" (21.84mm) |

