
KN8X--PFS5--S-- | |
|---|---|
DigiKey Part Number | 145-KN8X--PFS5--S---ND |
Manufacturer | |
Manufacturer Product Number | KN8X--PFS5--S-- |
Description | TAPERED KNOB 1.630 IN DIA 1/2 PR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8X--PFS5--S-- Models |
Category | Shaft Size 1/2" |
Manufacturer Essentra Components | Diameter 1.630" (41.40mm) |
Series | Height 2.440" (61.98mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Lever | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,43400 € | 22,17 € |
| 10 | 4,17300 € | 41,73 € |
| 25 | 3,86960 € | 96,74 € |
| 50 | 3,66880 € | 183,44 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

