
KN8C4000F6---21 | |
|---|---|
DigiKey Part Number | 145-KN8C4000F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C4000F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C4000F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/2"-13 | |
Diameter | 2.364" (60.05mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,67400 € | 18,37 € |
| 10 | 3,45100 € | 34,51 € |
| 25 | 3,19400 € | 79,85 € |
| 50 | 3,02340 € | 151,17 € |
| 150 | 2,78947 € | 418,42 € |
| 300 | 2,66147 € | 798,44 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

