
KN8C22005SA--21 | |
|---|---|
DigiKey Part Number | 145-KN8C22005SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C22005SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C22005SA--21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 1.030" (26.16mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,93800 € | 9,69 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,67280 € | 41,82 € |
| 50 | 1,57820 € | 78,91 € |
| 100 | 1,49400 € | 149,40 € |
| 250 | 1,39608 € | 349,02 € |
| 500 | 1,33094 € | 665,47 € |
| 1.000 | 1,27261 € | 1.272,61 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

