
KN8C1500R7--S21 | |
|---|---|
DigiKey Part Number | 145-KN8C1500R7--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C1500R7--S21 |
Description | CLAMPING STAR KNOB 2.420 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C1500R7--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/2"-13 | |
Diameter | 2.420" (61.47mm) | |
Height | 1.260" (32.00mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 5 | 5,11400 € | 25,57 € |
| 10 | 4,81400 € | 48,14 € |
| 25 | 4,46600 € | 111,65 € |
| 50 | 4,23440 € | 211,72 € |
| 144 | 3,92743 € | 565,55 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

