
KN8C1250R7--S21 | |
|---|---|
DigiKey Part Number | 145-KN8C1250R7--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C1250R7--S21 |
Description | CLAMPING STAR KNOB 2.420 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C1250R7--S21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 2.420" (61.47mm) |
Series | Height 1.260" (32.00mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 5 | 4,77400 € | 23,87 € |
| 10 | 4,49100 € | 44,91 € |
| 25 | 4,16440 € | 104,11 € |
| 50 | 3,94780 € | 197,39 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

