
KN8C1250F6---21 | |
|---|---|
DigiKey Part Number | 145-KN8C1250F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C1250F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C1250F6---21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 2.380" (60.45mm) |
Series | Height 1.200" (30.48mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,03200 € | 15,16 € |
| 10 | 2,84600 € | 28,46 € |
| 25 | 2,63120 € | 65,78 € |
| 50 | 2,48860 € | 124,43 € |
| 200 | 2,24695 € | 449,39 € |
| 400 | 2,14470 € | 857,88 € |
| 600 | 2,08988 € | 1.253,93 € |
| 1.000 | 2,02565 € | 2.025,65 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

