
KN8C1000F7S--21 | |
|---|---|
DigiKey Part Number | 145-KN8C1000F7S--21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C1000F7S--21 |
Description | CLAMPING FLUTED KNOB 2.500 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C1000F7S--21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 2.480" (62.99mm) |
Series | Height 1.280" (32.51mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,56800 € | 535,20 € |
| Unit Price without VAT: | 3,56800 € |
|---|---|
| Unit Price with VAT: | 4,24592 € |

