
KN8C10005SA--21 | |
|---|---|
DigiKey Part Number | 145-KN8C10005SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C10005SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C10005SA--21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 0.990" (25.15mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,97000 € | 48,50 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

