Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN8C----S5-LS21

DigiKey Part Number
145-KN8C----S5-LS21-ND
Manufacturer
Manufacturer Product Number
KN8C----S5-LS21
Description
TAPERED KNOB 1.630 IN DIA 1/2-13
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN8C----S5-LS21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
1/2"-13
Manufacturer
Essentra Components
Diameter
1.630" (41.40mm)
Series
Height
2.500" (63.50mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Polypropylene
Style
Lever
Color
Black
Type
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,99000 €6,99 €
56,01400 €30,07 €
105,66500 €56,65 €
255,26160 €131,54 €
504,99340 €249,67 €
1254,68152 €585,19 €
2504,47404 €1.118,51 €
5004,28810 €2.144,05 €
1.0004,12138 €4.121,38 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €