
KN8C----S5---21 | |
|---|---|
DigiKey Part Number | 145-KN8C----S5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----S5---21 |
Description | TAPERED KNOB 1.630 IN DIAMETER1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----S5---21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 1.630" (41.40mm) |
Series | Height 2.440" (61.98mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Lever | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,30400 € | 16,52 € |
| 10 | 3,10300 € | 31,03 € |
| 25 | 2,87000 € | 71,75 € |
| 50 | 2,71560 € | 135,78 € |
| 115 | 2,55148 € | 293,42 € |
| 345 | 2,36574 € | 816,18 € |
| 575 | 2,28984 € | 1.316,66 € |
| 1.035 | 2,20975 € | 2.287,09 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

