
KN8C----R7-BS21 | |
|---|---|
DigiKey Part Number | 145-KN8C----R7-BS21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----R7-BS21 |
Description | CLAMPING STAR KNOB 2.420 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----R7-BS21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/2"-13 | |
Diameter | 2.420" (61.47mm) | |
Height | 1.260" (32.00mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 5 | 3,74600 € | 18,73 € |
| 10 | 3,51900 € | 35,19 € |
| 25 | 3,25760 € | 81,44 € |
| 50 | 3,08400 € | 154,20 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

