
KN8C----F6-B-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----F6-B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----F6-B-21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----F6-B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/2"-13 | |
Diameter | 2.380" (60.45mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,12600 € | 15,63 € |
| 10 | 2,93500 € | 29,35 € |
| 25 | 2,71280 € | 67,82 € |
| 50 | 2,56620 € | 128,31 € |
| 100 | 2,43480 € | 243,48 € |
| 250 | 2,28212 € | 570,53 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

