
KN8C----B5SL-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----B5SL-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----B5SL-21 |
Description | BALL KNOB 1.610 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----B5SL-21 Models |
Category | Shaft Size 1/2"-13 |
Manufacturer Essentra Components | Diameter 1.630" (41.40mm) |
Series | Height 1.520" (38.61mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 5 | 4,45000 € | 22,25 € |
| 10 | 4,18700 € | 41,87 € |
| 25 | 3,88360 € | 97,09 € |
| 50 | 3,68220 € | 184,11 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

