
KN8C----B5-L-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----B5-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----B5-L-21 |
Description | BALL KNOB 1.610 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----B5-L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/2"-13 | |
Diameter | 1.630" (41.40mm) | |
Height | 1.540" (39.12mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,26600 € | 11,33 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,96080 € | 49,02 € |
| 50 | 1,85160 € | 92,58 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

