
KN8C----B4-L-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----B4-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----B4-L-21 |
Description | BALL KNOB 1.470 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----B4-L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/2"-13 | |
Diameter | 1.500" (38.10mm) | |
Height | 1.370" (34.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,09600 € | 10,48 € |
| 10 | 1,96400 € | 19,64 € |
| 25 | 1,81120 € | 45,28 € |
| 50 | 1,70940 € | 85,47 € |
| 100 | 1,61870 € | 161,87 € |
| 250 | 1,51320 € | 378,30 € |
| 500 | 1,44308 € | 721,54 € |
| 1.000 | 1,38026 € | 1.380,26 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

