
KN8C----4P7B-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----4P7B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----4P7B-21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/2"-13 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----4P7B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/2"-13 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,32400 € | 11,62 € |
| 10 | 2,17900 € | 21,79 € |
| 25 | 2,01040 € | 50,26 € |
| 50 | 1,89880 € | 94,94 € |
| 100 | 1,79890 € | 179,89 € |
| 250 | 1,68288 € | 420,72 € |
| 500 | 1,60570 € | 802,85 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

