4 Arm Knob 1/2"-13 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN8C----4P7--21

DigiKey Part Number
145-KN8C----4P7--21-ND
Manufacturer
Manufacturer Product Number
KN8C----4P7--21
Description
CLAMPING 4 ARM KNOB 2.500 IN DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Arm Knob 1/2"-13 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN8C----4P7--21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
1/2"-13
Manufacturer
Essentra Components
Diameter
2.500" (63.50mm)
Series
Height
1.110" (28.19mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Nylon
Style
Clamping
Color
Black
Type
4 Arm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
52,29400 €11,47 €
102,15200 €21,52 €
251,98520 €49,63 €
501,87520 €93,76 €
1001,77650 €177,65 €
2501,66196 €415,49 €
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €