
KN82----B1S--22 | |
|---|---|
DigiKey Part Number | 145-KN82----B1S--22-ND |
Manufacturer | |
Manufacturer Product Number | KN82----B1S--22 |
Description | BALL KNOB 1.000 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN82----B1S--22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | #8-32 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.910" (23.11mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,09133 € | 1.673,06 € |
| Unit Price without VAT: | 2,09133 € |
|---|---|
| Unit Price with VAT: | 2,48868 € |

