
KN6X-8X-S3----- | |
|---|---|
DigiKey Part Number | 145-KN6X-8X-S3------ND |
Manufacturer | |
Manufacturer Product Number | KN6X-8X-S3----- |
Description | TAPERED KNOB 1.380 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6X-8X-S3----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8" | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,45400 € | 17,27 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 3,00240 € | 75,06 € |
| 50 | 2,84120 € | 142,06 € |
| 100 | 2,69720 € | 269,72 € |
| 250 | 2,52960 € | 632,40 € |
| 500 | 2,41814 € | 1.209,07 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

