
KN6C40005SA--21 | |
|---|---|
DigiKey Part Number | 145-KN6C40005SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C40005SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C40005SA--21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.270" (57.66mm) |
Series | Height 0.990" (25.15mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,96800 € | 9,84 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,70080 € | 42,52 € |
| 50 | 1,60560 € | 80,28 € |
| 100 | 1,52080 € | 152,08 € |
| 250 | 1,42216 € | 355,54 € |
| 500 | 1,36120 € | 680,60 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

