
KN6C3500RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN6C3500RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C3500RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C3500RT5--21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.020" (51.31mm) |
Series | Height 1.100" (27.94mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22000 € | 11,10 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,92000 € | 48,00 € |
| 50 | 1,81300 € | 90,65 € |
| 150 | 1,66620 € | 249,93 € |
| 300 | 1,58600 € | 475,80 € |
| 600 | 1,51418 € | 908,51 € |
| 1.050 | 1,46170 € | 1.534,79 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

